
* Images are for reference only
BPD-BQDA38V-FZ04
Extended
- Manufacturer
- American Bright Optoelectronics Corporation
- MFR.Part #
- BPD-BQDA38V-FZ04
- JLCPCB Part #
- C3211148
- Package
- Plugin,D=4.8mm
- Description
- -40℃~+85℃ 100nA 35V 940nm Plugin,D=4.8mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2777
200+
$0.1075
500+
$0.1037
1000+
$0.1019
Related Products
Welcome back, may I help you?