
* Images are for reference only
EFM32LG990F256G-F-BGA112
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32LG990F256G-F-BGA112
- JLCPCB Part #
- C3210786
- Package
- BGA-112
- Description
- -40℃~+85℃ 1.85V~3.8V 12bit 12bit 256KB 32 Bit 32KB 48MHz 86 ARM Cortex-M3 Built-in FLASH BGA-112 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4943
200+
$3.2877
500+
$3.1719
1000+
$3.1156
Related Products

EFM32LG390F256G-F-BGA112
SKYWORKS/SILICON LABS
$8.1308

EFM32LG290F256G-F-BGA112
SKYWORKS/SILICON LABS
$7.7174

EFM32LG890F256G-F-BGA112
SKYWORKS/SILICON LABS
$8.1018

EFM32WG390F128-B-BGA112
SKYWORKS/SILICON LABS
$8.1131

EFM32WG290F256-B-BGA112
SKYWORKS/SILICON LABS
$8.8739

EFM32LG290F64G-F-BGA112R
SKYWORKS/SILICON LABS
$5.7310