
* Images are for reference only
EFM32LG990F64G-F-BGA112
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32LG990F64G-F-BGA112
- JLCPCB Part #
- C3210789
- Package
- BGA-112
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 32 Bit 32KB 48MHz 64KB 86 ARM Cortex-M3 Built-in FLASH BGA-112 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4859
200+
$2.5102
500+
$2.4218
1000+
$2.3784
Related Products

EFM32LG990F64G-F-BGA112R
SKYWORKS/SILICON LABS
$6.4859

EFM32LG290F64G-F-BGA112
SKYWORKS/SILICON LABS
$5.7258

EFM32LG890F64G-F-BGA112
SKYWORKS/SILICON LABS
$6.0890

EFM32GG990F512G-E-BGA112
SKYWORKS/SILICON LABS
$10.2977

EFM32GG12B410F1024GL112-A
SKYWORKS/SILICON LABS
$9.9362

EFM32G290F64G-E-BGA112
SKYWORKS/SILICON LABS
$4.1783