
54ACT139/QEA
- Manufacturer
- MFR.Part #
- 54ACT139/QEA
- JLCPCB Part #
- C3210200
- Package
- CDIP-16
- Description
- -55℃~+125℃ 12ns@5.0V,50pF 24mA 24mA 4.5V~5.5V 80uA ACT Decoder CDIP-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | CDIP-16 | |
| Series | ACT | |
| Propagation Delay | 12ns@5.0V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Operating temperature | -55℃~+125℃ |

* Images are for reference only
54ACT139/QEA
Extended- Manufacturer
- MFR.Part #
- 54ACT139/QEA
- JLCPCB Part #
- C3210200
- Package
- CDIP-16
- Description
- -55℃~+125℃ 12ns@5.0V,50pF 24mA 24mA 4.5V~5.5V 80uA ACT Decoder CDIP-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
54ACT139/QEA
Extended- Manufacturer
- MFR.Part #
- 54ACT139/QEA
- JLCPCB Part #
- C3210200
- Package
- CDIP-16
- Description
- -55℃~+125℃ 12ns@5.0V,50pF 24mA 24mA 4.5V~5.5V 80uA ACT Decoder CDIP-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54ACT139/QEA Specifications
54ACT139/QEA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | CDIP-16 | |
| Series | ACT | |
| Propagation Delay | 12ns@5.0V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Operating temperature | -55℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54ACT139/QEA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54ACT139/QEA Schematic Symbol & PCB Footprint
The 54ACT139/QEA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.