


GD25Q64CZIGY
- Manufacturer
- MFR.Part #
- GD25Q64CZIGY
- JLCPCB Part #
- C395540
- Package
- TFBGA-24
- Description
- 100,000 Cycles 120MHz 1uA 2.7V~3.6V 20 Years 200ms@(64KB) 600us 64Mbit SPI TFBGA-24 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | TFBGA-24 | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 120MHz | |
| Memory Size | 64Mbit | |
| Page Programming Time (Tpp) | 600us | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 200ms@(64KB) | |
| Features | Hardware write protection、Software write protection、Write enable latch、Absolute write protection | |
| Interface | SPI | |
| Standby Supply Current | 1uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
GD25Q64CZIGY
Extended- Manufacturer
- MFR.Part #
- GD25Q64CZIGY
- JLCPCB Part #
- C395540
- Package
- TFBGA-24
- Description
- 100,000 Cycles 120MHz 1uA 2.7V~3.6V 20 Years 200ms@(64KB) 600us 64Mbit SPI TFBGA-24 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GD25Q64CZIGY
Extended- Manufacturer
- MFR.Part #
- GD25Q64CZIGY
- JLCPCB Part #
- C395540
- Package
- TFBGA-24
- Description
- 100,000 Cycles 120MHz 1uA 2.7V~3.6V 20 Years 200ms@(64KB) 600us 64Mbit SPI TFBGA-24 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GD25Q64CZIGY Specifications
GD25Q64CZIGY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | TFBGA-24 | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 120MHz | |
| Memory Size | 64Mbit | |
| Page Programming Time (Tpp) | 600us | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 200ms@(64KB) | |
| Features | Hardware write protection、Software write protection、Write enable latch、Absolute write protection | |
| Interface | SPI | |
| Standby Supply Current | 1uA | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD25Q64CZIGY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GD25Q64CZIGY Documents
GD25Q64CZIGY datasheets or manufacturer documentation.
Datasheet: GD25Q64CZIGY Datasheet (PDF)
GD25Q64CZIGY Schematic Symbol & PCB Footprint
The GD25Q64CZIGY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.