
* Images are for reference only
MMBT2907AHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MMBT2907AHE3-TP
- JLCPCB Part #
- C3199860
- Package
- SOT-23
- Description
- -55℃~+150℃@(Tj) 1.6V 100@150mA,10V 200MHz 350mW 50nA 60V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 479
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0317
10+
$0.0250
30+
$0.0211
100+
$0.0187
500+
$0.0168
1000+
$0.0157
Related Products