
- Manufacturer
- MFR.Part #
- IRGB15B60KDPBF-INF
- JLCPCB Part #
- C3193525
- Package
- TO-220AB
- Description
- -55℃~+150℃@(Tj) 184ns 208W 31A 34ns 600V 84nC 92ns NPT (Non-Punch Through) TO-220AB IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220AB | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Reverse Recovery Time(trr) | 92ns | |
| Td(off) | 184ns | |
| Gate Charge(Qg) | 84nC | |
| Current - Collector(Ic) | 31A | |
| Pd - Power Dissipation | 208W | |
| IGBT Type | NPT (Non-Punch Through) | |
| Td(on) | 34ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |

* Images are for reference only
IRGB15B60KDPBF-INF
Extended- Manufacturer
- MFR.Part #
- IRGB15B60KDPBF-INF
- JLCPCB Part #
- C3193525
- Package
- TO-220AB
- Description
- -55℃~+150℃@(Tj) 184ns 208W 31A 34ns 600V 84nC 92ns NPT (Non-Punch Through) TO-220AB IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IRGB15B60KDPBF-INF
- JLCPCB Part #
- C3193525
- Package
- TO-220AB
- Description
- -55℃~+150℃@(Tj) 184ns 208W 31A 34ns 600V 84nC 92ns NPT (Non-Punch Through) TO-220AB IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRGB15B60KDPBF-INF Specifications
IRGB15B60KDPBF-INF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220AB | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Reverse Recovery Time(trr) | 92ns | |
| Td(off) | 184ns | |
| Gate Charge(Qg) | 84nC | |
| Current - Collector(Ic) | 31A | |
| Pd - Power Dissipation | 208W | |
| IGBT Type | NPT (Non-Punch Through) | |
| Td(on) | 34ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRGB15B60KDPBF-INF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRGB15B60KDPBF-INF Documents
IRGB15B60KDPBF-INF datasheets or manufacturer documentation.
Datasheet: IRGB15B60KDPBF-INF Datasheet (PDF)
IRGB15B60KDPBF-INF Schematic Symbol & PCB Footprint
The IRGB15B60KDPBF-INF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.