



VHF201209HR22JT
- Manufacturer
- MFR.Part #
- VHF201209HR22JT
- JLCPCB Part #
- C395102
- Package
- 0805
- Description
- 1.5Ω 12@50MHz 220nH 300mA 400MHz Multilayer inductor、High-frequency inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0805 | |
| Inductance | 220nH | |
| Type | Multilayer inductor、High-frequency inductor | |
| Q @ Frequency | 12@50MHz | |
| Frequency - Self Resonant | 400MHz | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 1.5Ω |

* Images are for reference only
VHF201209HR22JT
Extended- Manufacturer
- MFR.Part #
- VHF201209HR22JT
- JLCPCB Part #
- C395102
- Package
- 0805
- Description
- 1.5Ω 12@50MHz 220nH 300mA 400MHz Multilayer inductor、High-frequency inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VHF201209HR22JT
Extended- Manufacturer
- MFR.Part #
- VHF201209HR22JT
- JLCPCB Part #
- C395102
- Package
- 0805
- Description
- 1.5Ω 12@50MHz 220nH 300mA 400MHz Multilayer inductor、High-frequency inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VHF201209HR22JT Specifications
VHF201209HR22JT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0805 | |
| Inductance | 220nH | |
| Type | Multilayer inductor、High-frequency inductor | |
| Q @ Frequency | 12@50MHz | |
| Frequency - Self Resonant | 400MHz | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 1.5Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VHF201209HR22JT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VHF201209HR22JT Documents
VHF201209HR22JT datasheets or manufacturer documentation.
Datasheet: VHF201209HR22JT Datasheet (PDF)
VHF201209HR22JT Schematic Symbol & PCB Footprint
The VHF201209HR22JT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.