CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MAX2656EXT
MAX2656EXT
Extended
* Images are for reference only

MAX2656EXT

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2656EXT
JLCPCB Part #
C3192202
Package
SC-70-6
Description
1.8GHz~2GHz 1.9dB 13.5dB 14.6mA 2.7V~5.5V SC-70-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSC-70-6
Operating Temperature-40℃~+95℃
Frequency Range1.8GHz~2GHz
Input return loss14.4dB
Voltage - Supply2.7V~5.5V
Output return loss10.7dB
FeaturesVariable gain control
P1dB-7dBm
Noise Figure1.9dB
Current - Supply14.6mA
IP31.5dBm
Gain13.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MAX2656EXT
MAX2656EXT

* Images are for reference only

MAX2656EXT

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2656EXT
JLCPCB Part #
C3192202
Package
SC-70-6
Description
1.8GHz~2GHz 1.9dB 13.5dB 14.6mA 2.7V~5.5V SC-70-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2656EXT

* Images are for reference only

MAX2656EXT

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2656EXT
JLCPCB Part #
C3192202
Package
SC-70-6
Description
1.8GHz~2GHz 1.9dB 13.5dB 14.6mA 2.7V~5.5V SC-70-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2656EXT Specifications

MAX2656EXT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSC-70-6
Operating Temperature-40℃~+95℃
Frequency Range1.8GHz~2GHz
Input return loss14.4dB
Voltage - Supply2.7V~5.5V
Output return loss10.7dB
FeaturesVariable gain control
P1dB-7dBm
Noise Figure1.9dB
Current - Supply14.6mA
IP31.5dBm
Gain13.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2656EXT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX2656EXT Documents

MAX2656EXT datasheets or manufacturer documentation.

Datasheet: MAX2656EXT Datasheet (PDF)

MAX2656EXT Schematic Symbol & PCB Footprint

The MAX2656EXT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.