Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. NJU6416FC1
NJU6416FC1
Extended
* Images are for reference only
NJU6416FC1
Attributes
Value
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJU6416FC1
JLCPCB Part #
C3192138
Package
QFP-100(14x20)
Description
-30℃~+80℃ 1/16 1/5 3V~13.5V 70uA 80 Segment QFP-100(14x20) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerNisshinbo Micro Devices Inc.
PackageQFP-100(14x20)
Operating Temperature-30℃~+80℃
Duty cycle1/16
Bias1/5
Voltage - Supply3V~13.5V
Current - Supply70uA
Display Configurations(Segment)80 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. NJU6416FC1
NJU6416FC1

* Images are for reference only

NJU6416FC1

Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NJU6416FC1
JLCPCB Part #
C3192138
Package
QFP-100(14x20)
Description
-30℃~+80℃ 1/16 1/5 3V~13.5V 70uA 80 Segment QFP-100(14x20) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJU6416FC1

* Images are for reference only

NJU6416FC1
Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NJU6416FC1
JLCPCB Part #
C3192138
Package
QFP-100(14x20)
Description
-30℃~+80℃ 1/16 1/5 3V~13.5V 70uA 80 Segment QFP-100(14x20) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJU6416FC1 Specifications

NJU6416FC1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerNisshinbo Micro Devices Inc.
PackageQFP-100(14x20)
Operating Temperature-30℃~+80℃
Duty cycle1/16
Bias1/5
Voltage - Supply3V~13.5V
Current - Supply70uA
Display Configurations(Segment)80 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU6416FC1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NJU6416FC1 Documents

NJU6416FC1 datasheets or manufacturer documentation.

Datasheet: NJU6416FC1 Datasheet (PDF)

NJU6416FC1 Schematic Symbol & PCB Footprint

The NJU6416FC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.