


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | TFSOP-38-EP-175mil | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Buck-Boost | |
| Operating Voltage | 3.8V~40V | |
| Quiescent Current | 13mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start、Digital control | |
| Switching Frequency | 65kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A4412KLVTR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | TFSOP-38-EP-175mil | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Buck-Boost | |
| Operating Voltage | 3.8V~40V | |
| Quiescent Current | 13mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start、Digital control | |
| Switching Frequency | 65kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A4412KLVTR-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A4412KLVTR-T datasheets or manufacturer documentation.
Datasheet: A4412KLVTR-T Datasheet (PDF)
The A4412KLVTR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.