CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NJU7262M50
NJU7262M50
Extended
* Images are for reference only

NJU7262M50

Attributes
Value
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJU7262M50
JLCPCB Part #
C3190072
Package
SOIC-8-208mil
Description
-25℃~+75℃@(TA) 1 1V~5V 250mA 30kHz 5V Boost Boost Built-in Fixed No SOIC-8-208mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerNisshinbo Micro Devices Inc.
PackageSOIC-8-208mil
Operating Temperature-25℃~+75℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching30kHz
Output TypeFixed
Voltage - Supply1V~5V
Output Current250mA
Quiescent Current5uA
FeaturesFrequency synchronization
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NJU7262M50
NJU7262M50

* Images are for reference only

NJU7262M50

Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NJU7262M50
JLCPCB Part #
C3190072
Package
SOIC-8-208mil
Description
-25℃~+75℃@(TA) 1 1V~5V 250mA 30kHz 5V Boost Boost Built-in Fixed No SOIC-8-208mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJU7262M50

* Images are for reference only

NJU7262M50

Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NJU7262M50
JLCPCB Part #
C3190072
Package
SOIC-8-208mil
Description
-25℃~+75℃@(TA) 1 1V~5V 250mA 30kHz 5V Boost Boost Built-in Fixed No SOIC-8-208mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJU7262M50 Specifications

NJU7262M50 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerNisshinbo Micro Devices Inc.
PackageSOIC-8-208mil
Operating Temperature-25℃~+75℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching30kHz
Output TypeFixed
Voltage - Supply1V~5V
Output Current250mA
Quiescent Current5uA
FeaturesFrequency synchronization
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU7262M50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NJU7262M50 Documents

NJU7262M50 datasheets or manufacturer documentation.

Datasheet: NJU7262M50 Datasheet (PDF)

NJU7262M50 Schematic Symbol & PCB Footprint

The NJU7262M50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.