
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UCSP-6(1.1x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 14dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Output return loss | 14dB | |
| Features | Low-power mode、Variable gain control | |
| P1dB | 6dBm | |
| Noise Figure | 1.5dB | |
| Current - Supply | 8.5mA | |
| IP3 | 6.2dBm | |
| Gain | 15dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2374EBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UCSP-6(1.1x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 14dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Output return loss | 14dB | |
| Features | Low-power mode、Variable gain control | |
| P1dB | 6dBm | |
| Noise Figure | 1.5dB | |
| Current - Supply | 8.5mA | |
| IP3 | 6.2dBm | |
| Gain | 15dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2374EBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2374EBT datasheets or manufacturer documentation.
Datasheet: MAX2374EBT Datasheet (PDF)
The MAX2374EBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.