CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. A80606KEVJSR
A80606KEVJSR
Extended
* Images are for reference only
A80606KEVJSR
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
A80606KEVJSR
JLCPCB Part #
C3189724
Package
4QFN-8-EP(7x7)
Description
-40℃~+125℃ 180mA 260kHz~2.3MHz 4.5V~40V 6 7‰ Analog、PWM 4QFN-8-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAllegro MicroSystems, LLC
Package4QFN-8-EP(7x7)
Constant Current Accuracy7‰
Number of Channels6
Frequency - Switching260kHz~2.3MHz
Voltage - Input(DC)4.5V~40V
Output Current180mA
DimmingAnalog、PWM
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. A80606KEVJSR
A80606KEVJSR

* Images are for reference only

A80606KEVJSR

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
A80606KEVJSR
JLCPCB Part #
C3189724
Package
4QFN-8-EP(7x7)
Description
-40℃~+125℃ 180mA 260kHz~2.3MHz 4.5V~40V 6 7‰ Analog、PWM 4QFN-8-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A80606KEVJSR

* Images are for reference only

A80606KEVJSR
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
A80606KEVJSR
JLCPCB Part #
C3189724
Package
4QFN-8-EP(7x7)
Description
-40℃~+125℃ 180mA 260kHz~2.3MHz 4.5V~40V 6 7‰ Analog、PWM 4QFN-8-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A80606KEVJSR Specifications

A80606KEVJSR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAllegro MicroSystems, LLC
Package4QFN-8-EP(7x7)
Constant Current Accuracy7‰
Number of Channels6
Frequency - Switching260kHz~2.3MHz
Voltage - Input(DC)4.5V~40V
Output Current180mA
DimmingAnalog、PWM
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A80606KEVJSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A80606KEVJSR Documents

A80606KEVJSR datasheets or manufacturer documentation.

Datasheet: A80606KEVJSR Datasheet (PDF)

A80606KEVJSR Schematic Symbol & PCB Footprint

The A80606KEVJSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.