CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. A80803KETASR
A80803KETASR
Extended
* Images are for reference only
A80803KETASR
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
A80803KETASR
JLCPCB Part #
C3189193
Package
QFN-32(5x5)
Description
-40℃~+150℃ 1 5V~37V 70V 70kHz~700kHz Boost、Buck-Boost DC-DC External PWM QFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAllegro MicroSystems, LLC
PackageQFN-32(5x5)
TypeDC-DC
Number of Channels1
Voltage - Input(DC)5V~37V
Frequency - Switching70kHz~700kHz
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost、Buck-Boost
Output Voltage70V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. A80803KETASR
A80803KETASR

* Images are for reference only

A80803KETASR

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
A80803KETASR
JLCPCB Part #
C3189193
Package
QFN-32(5x5)
Description
-40℃~+150℃ 1 5V~37V 70V 70kHz~700kHz Boost、Buck-Boost DC-DC External PWM QFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A80803KETASR

* Images are for reference only

A80803KETASR
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
A80803KETASR
JLCPCB Part #
C3189193
Package
QFN-32(5x5)
Description
-40℃~+150℃ 1 5V~37V 70V 70kHz~700kHz Boost、Buck-Boost DC-DC External PWM QFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A80803KETASR Specifications

A80803KETASR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAllegro MicroSystems, LLC
PackageQFN-32(5x5)
TypeDC-DC
Number of Channels1
Voltage - Input(DC)5V~37V
Frequency - Switching70kHz~700kHz
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost、Buck-Boost
Output Voltage70V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A80803KETASR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A80803KETASR Documents

A80803KETASR datasheets or manufacturer documentation.

Datasheet: A80803KETASR Datasheet (PDF)

A80803KETASR Schematic Symbol & PCB Footprint

The A80803KETASR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.