
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A、3.5A | |
| Input Voltage | 3.5V~36V | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Operating status indication、Light load efficient mode、Hiccup current limiting、Cycle-by-cycle current limiting、External compensation | |
| Output Voltage | 1V~14V、10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX20057ATIC/VY+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A、3.5A | |
| Input Voltage | 3.5V~36V | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Operating status indication、Light load efficient mode、Hiccup current limiting、Cycle-by-cycle current limiting、External compensation | |
| Output Voltage | 1V~14V、10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX20057ATIC/VY+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX20057ATIC/VY+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.