
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | EQFN-26(2.6x3.4) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.7V~5.5V | |
| Input return loss | 7.5dB | |
| Output return loss | 14dB | |
| Features | Temperature compensation、Variable gain control、Electrostatic protection | |
| Noise Figure | 0.9dB | |
| Current - Supply | 40mA | |
| IP3 | -5dBm | |
| Gain | 18dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJG1740MHH-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | EQFN-26(2.6x3.4) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.7V~5.5V | |
| Input return loss | 7.5dB | |
| Output return loss | 14dB | |
| Features | Temperature compensation、Variable gain control、Electrostatic protection | |
| Noise Figure | 0.9dB | |
| Current - Supply | 40mA | |
| IP3 | -5dBm | |
| Gain | 18dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJG1740MHH-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJG1740MHH-TE1 datasheets or manufacturer documentation.
Datasheet: NJG1740MHH-TE1 Datasheet (PDF)
The NJG1740MHH-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.