
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Input Voltage | 2.5V~5.5V | |
| Features | Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting | |
| Output Voltage | 2.5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX17075GTG/V+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Input Voltage | 2.5V~5.5V | |
| Features | Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting | |
| Output Voltage | 2.5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX17075GTG/V+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX17075GTG/V+ datasheets or manufacturer documentation.
Datasheet: MAX17075GTG/V+ Datasheet (PDF)
The MAX17075GTG/V+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.