
* Images are for reference only
IS31FL3195-CLS2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31FL3195-CLS2-TR
- JLCPCB Part #
- C3188421
- Package
- WLCSP-16(1.88x2.08)
- Description
- -40℃~+85℃ 2.7V~5.5V 20mA 4 8% 900kHz~1.2MHz Analog、PWM Built-in Charge Pump DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start WLCSP-16(1.88x2.08) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.5830
10+
$1.5476
30+
$1.5235
100+
$1.4994
Related Products