
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10-EP | |
| Frequency Range | 44MHz~880MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Linearization design | |
| Noise Figure | 4.2dB | |
| Current - Supply | 85mA | |
| IP3 | 14dBm | |
| Gain | 15dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3524EUB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10-EP | |
| Frequency Range | 44MHz~880MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Linearization design | |
| Noise Figure | 4.2dB | |
| Current - Supply | 85mA | |
| IP3 | 14dBm | |
| Gain | 15dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3524EUB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3524EUB datasheets or manufacturer documentation.
Datasheet: MAX3524EUB Datasheet (PDF)
The MAX3524EUB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.