
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Frequency Range | 925MHz~960MHz、1.805GHz~1.88GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | -9.5dB | |
| Voltage - Supply | 2.7V~3.3V | |
| Output return loss | -9.5dB | |
| P1dB | -16.5dBm | |
| Features | Low-power mode、Variable gain control、Multi-channel amplifier | |
| Noise Figure | 5.5dB | |
| Current - Supply | 7.2mA | |
| IP3 | -7dBm | |
| Gain | 19.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2652EUB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Frequency Range | 925MHz~960MHz、1.805GHz~1.88GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | -9.5dB | |
| Voltage - Supply | 2.7V~3.3V | |
| Output return loss | -9.5dB | |
| P1dB | -16.5dBm | |
| Features | Low-power mode、Variable gain control、Multi-channel amplifier | |
| Noise Figure | 5.5dB | |
| Current - Supply | 7.2mA | |
| IP3 | -7dBm | |
| Gain | 19.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2652EUB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2652EUB datasheets or manufacturer documentation.
Datasheet: MAX2652EUB Datasheet (PDF)
The MAX2652EUB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.