MAX1653EEE-TG068
Extended
* Images are for reference only

MAX1653EEE-TG068

Attributes
Value
MFR.Part #
MAX1653EEE-TG068
JLCPCB Part #
C3187136
Package
SSOP-16-150mil
Description
-40℃~+85℃ 1 150kHz、300kHz 2.5V~5.5V 4.5V~30V Buck Buck External Yes SSOP-16-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-16-150mil
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching150kHz、300kHz
Output TypeAdjustable
Voltage - Supply4.5V~30V
Quiescent Current170uA
FeaturesLight load efficient mode、Adjustable soft-start、Frequency synchronization、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage2.5V~5.5V
Number of Outputs1