
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 6mm | |
| Sensor Type | Biosensor | |
| Height | 0.65mm | |
| Width | 3.15mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJL5313R-TE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 6mm | |
| Sensor Type | Biosensor | |
| Height | 0.65mm | |
| Width | 3.15mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJL5313R-TE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJL5313R-TE4 datasheets or manufacturer documentation.
Datasheet: NJL5313R-TE4 Datasheet (PDF)
The NJL5313R-TE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.