
MAX4919BETD+
- Manufacturer
- MFR.Part #
- MAX4919BETD+
- JLCPCB Part #
- C3178132
- Package
- TDFN-14-EP(3x3)
- Description
- -40℃~+85℃ 1.2V~28V TDFN-14-EP(3x3) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-14-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V~28V |

* Images are for reference only
MAX4919BETD+
Extended- Manufacturer
- MFR.Part #
- MAX4919BETD+
- JLCPCB Part #
- C3178132
- Package
- TDFN-14-EP(3x3)
- Description
- -40℃~+85℃ 1.2V~28V TDFN-14-EP(3x3) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX4919BETD+
Extended- Manufacturer
- MFR.Part #
- MAX4919BETD+
- JLCPCB Part #
- C3178132
- Package
- TDFN-14-EP(3x3)
- Description
- -40℃~+85℃ 1.2V~28V TDFN-14-EP(3x3) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4919BETD+ Specifications
MAX4919BETD+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-14-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V~28V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4919BETD+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4919BETD+ Documents
MAX4919BETD+ datasheets or manufacturer documentation.
Datasheet: MAX4919BETD+ Datasheet (PDF)
MAX4919BETD+ Schematic Symbol & PCB Footprint
The MAX4919BETD+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.