
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 925MHz~2.175GHz | |
| Current - Supply | 275mA | |
| IP3 | 11.5dBm | |
| LO Frequency Range | 590MHz~1.18GHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 11.5dB | |
| Features | Assemble the vibration buffer、Frequency multiplication/division、I/Q quadrature mixing、Gain control、Integrated PLL frequency synthesizer | |
| Noise Figure | 10.2dB | |
| Isolation(L-R) | 58dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2106UCM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 925MHz~2.175GHz | |
| Current - Supply | 275mA | |
| IP3 | 11.5dBm | |
| LO Frequency Range | 590MHz~1.18GHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 11.5dB | |
| Features | Assemble the vibration buffer、Frequency multiplication/division、I/Q quadrature mixing、Gain control、Integrated PLL frequency synthesizer | |
| Noise Figure | 10.2dB | |
| Isolation(L-R) | 58dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2106UCM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2106UCM datasheets or manufacturer documentation.
Datasheet: MAX2106UCM Datasheet (PDF)
The MAX2106UCM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.