



FHW0805UF8R2JST
- Manufacturer
- MFR.Part #
- FHW0805UF8R2JST
- JLCPCB Part #
- C393994
- Package
- 0805
- Description
- 10@7.96MHz 180mA 3Ω 50MHz 8.2uH ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0805 | |
| Inductance | 8.2uH | |
| Q @ Frequency | 10@7.96MHz | |
| Frequency - Self Resonant | 50MHz | |
| Tolerance | ±5% | |
| Current Rating | 180mA | |
| DC Resistance(DCR) | 3Ω |

* Images are for reference only
FHW0805UF8R2JST
Extended- Manufacturer
- MFR.Part #
- FHW0805UF8R2JST
- JLCPCB Part #
- C393994
- Package
- 0805
- Description
- 10@7.96MHz 180mA 3Ω 50MHz 8.2uH ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FHW0805UF8R2JST
Extended- Manufacturer
- MFR.Part #
- FHW0805UF8R2JST
- JLCPCB Part #
- C393994
- Package
- 0805
- Description
- 10@7.96MHz 180mA 3Ω 50MHz 8.2uH ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FHW0805UF8R2JST Specifications
FHW0805UF8R2JST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0805 | |
| Inductance | 8.2uH | |
| Q @ Frequency | 10@7.96MHz | |
| Frequency - Self Resonant | 50MHz | |
| Tolerance | ±5% | |
| Current Rating | 180mA | |
| DC Resistance(DCR) | 3Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FHW0805UF8R2JST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FHW0805UF8R2JST Documents
FHW0805UF8R2JST datasheets or manufacturer documentation.
Datasheet: FHW0805UF8R2JST Datasheet (PDF)
FHW0805UF8R2JST Schematic Symbol & PCB Footprint
The FHW0805UF8R2JST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.