


SVD540T
- Manufacturer
- MFR.Part #
- SVD540T
- JLCPCB Part #
- C393725
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.239nF 100V 130W 247pF 33A 34mΩ@10V 37nC@10V 44pF 4V N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.239nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 37nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| Current - Continuous Drain(Id) | 33A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 247pF | |
| Pd - Power Dissipation | 130W | |
| RDS(on) | 34mΩ@10V |

* Images are for reference only
SVD540T
Extended- Manufacturer
- MFR.Part #
- SVD540T
- JLCPCB Part #
- C393725
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.239nF 100V 130W 247pF 33A 34mΩ@10V 37nC@10V 44pF 4V N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SVD540T
Extended- Manufacturer
- MFR.Part #
- SVD540T
- JLCPCB Part #
- C393725
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.239nF 100V 130W 247pF 33A 34mΩ@10V 37nC@10V 44pF 4V N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SVD540T Specifications
SVD540T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.239nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 37nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| Current - Continuous Drain(Id) | 33A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 247pF | |
| Pd - Power Dissipation | 130W | |
| RDS(on) | 34mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SVD540T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SVD540T Documents
SVD540T datasheets or manufacturer documentation.
Datasheet: SVD540T Datasheet (PDF)
SVD540T Schematic Symbol & PCB Footprint
The SVD540T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.