
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | TTCIOTSDK(Shenzhen Shengrun Tech) | |
| Package | - | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -97dBm | |
| Output Power(Max) | 5dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Communication Distance | 140m | |
| Utilized IC / Part | CC2640R2F Chip | |
| Interface Type | SPI、UART | |
| Send Current | 6.1mA | |
| Receive Current | 5.9mA | |
| Wireless Standard | Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0、Bluetooth 5.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HY-40Q101CC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | TTCIOTSDK(Shenzhen Shengrun Tech) | |
| Package | - | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -97dBm | |
| Output Power(Max) | 5dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Communication Distance | 140m | |
| Utilized IC / Part | CC2640R2F Chip | |
| Interface Type | SPI、UART | |
| Send Current | 6.1mA | |
| Receive Current | 5.9mA | |
| Wireless Standard | Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0、Bluetooth 5.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY-40Q101CC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HY-40Q101CC datasheets or manufacturer documentation.
Datasheet: HY-40Q101CC Datasheet (PDF)
The HY-40Q101CC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.