
* Images are for reference only
BAS116WS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BAS116WS_R1_00001
- JLCPCB Part #
- C391389
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 1.25V@150mA 200mA 200mW 3us 4A 5nA@75V 75V SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 325
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
200+
$0.0276
600+
$0.0272
2000+
$0.0269
Related Products