Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. EJ503A
EJ503A
Extended
* Images are for reference only
EJ503A
Attributes
Value
Manufacturer
MPD (Memory Protection Devices)
MFR.Part #
EJ503A
JLCPCB Part #
C3095117
Package
Plugin
Description
-15℃~+90℃ 12V 2.1mm 5.5mm 5A DC Power Jack Right Angle 插件 DC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerMPD (Memory Protection Devices)
PackagePlugin
Operating Temperature-15℃~+90℃
Voltage Rating (Max)12V
Length13.7mm
Current Rating5A
Connector TypeDC Power Jack
Body Height11mm
Outside Contact Diameter5.5mm
Mounting TypeRight Angle
Width9mm
Inside Contact Diameter2.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. EJ503A
EJ503A

* Images are for reference only

EJ503A

Extended
Manufacturer

MPD (Memory Protection Devices)

MFR.Part #
EJ503A
JLCPCB Part #
C3095117
Package
Plugin
Description
-15℃~+90℃ 12V 2.1mm 5.5mm 5A DC Power Jack Right Angle 插件 DC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EJ503A

* Images are for reference only

EJ503A
Extended
Manufacturer

MPD (Memory Protection Devices)

MFR.Part #
EJ503A
JLCPCB Part #
C3095117
Package
Plugin
Description
-15℃~+90℃ 12V 2.1mm 5.5mm 5A DC Power Jack Right Angle 插件 DC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EJ503A Specifications

EJ503A technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerMPD (Memory Protection Devices)
PackagePlugin
Operating Temperature-15℃~+90℃
Voltage Rating (Max)12V
Length13.7mm
Current Rating5A
Connector TypeDC Power Jack
Body Height11mm
Outside Contact Diameter5.5mm
Mounting TypeRight Angle
Width9mm
Inside Contact Diameter2.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EJ503A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EJ503A Documents

EJ503A datasheets or manufacturer documentation.

Datasheet: EJ503A Datasheet (PDF)

EJ503A Schematic Symbol & PCB Footprint

The EJ503A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.