
ICE5QR2270AZXKLA1-ND
- Manufacturer
- MFR.Part #
- ICE5QR2270AZXKLA1-ND
- JLCPCB Part #
- C3094595
- Package
- DIP-7
- Description
- -40℃~+150℃@(Tj) 10V~27V 700V Flyback Isolation DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-7 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Voltage - Supply | 10V~27V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Voltage - Breakdown | 700V |

* Images are for reference only
ICE5QR2270AZXKLA1-ND
Extended- Manufacturer
- MFR.Part #
- ICE5QR2270AZXKLA1-ND
- JLCPCB Part #
- C3094595
- Package
- DIP-7
- Description
- -40℃~+150℃@(Tj) 10V~27V 700V Flyback Isolation DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ICE5QR2270AZXKLA1-ND
Extended- Manufacturer
- MFR.Part #
- ICE5QR2270AZXKLA1-ND
- JLCPCB Part #
- C3094595
- Package
- DIP-7
- Description
- -40℃~+150℃@(Tj) 10V~27V 700V Flyback Isolation DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICE5QR2270AZXKLA1-ND Specifications
ICE5QR2270AZXKLA1-ND technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-7 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Voltage - Supply | 10V~27V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Voltage - Breakdown | 700V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE5QR2270AZXKLA1-ND. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICE5QR2270AZXKLA1-ND Schematic Symbol & PCB Footprint
The ICE5QR2270AZXKLA1-ND schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.