
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-7 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Voltage - Supply | 10V~27V | |
| Isolation | Isolation | |
| Features | Over Temperature Protection、Over Voltage Protection、Over Current Protection | |
| Topology | Flyback | |
| Pd - Power Dissipation | 27W | |
| Voltage - Breakdown | 700V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICE5QR4770AZXKLA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-7 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Voltage - Supply | 10V~27V | |
| Isolation | Isolation | |
| Features | Over Temperature Protection、Over Voltage Protection、Over Current Protection | |
| Topology | Flyback | |
| Pd - Power Dissipation | 27W | |
| Voltage - Breakdown | 700V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE5QR4770AZXKLA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICE5QR4770AZXKLA1 datasheets or manufacturer documentation.
The ICE5QR4770AZXKLA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.