
* Images are for reference only
ICE2PCS06GXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICE2PCS06GXUMA1
- JLCPCB Part #
- C3093915
- Package
- SOIC-8
- Description
- -40℃~+125℃ 11V~26V 58kHz~70kHz SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6261
200+
$0.6296
500+
$0.6070
1000+
$0.5974
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products