



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Xinbei Electronics Technology | |
| Package | VQFN-24-EP(4x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~28V | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | 15mA、22mA、40mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CN6212 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Xinbei Electronics Technology | |
| Package | VQFN-24-EP(4x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~28V | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | 15mA、22mA、40mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN6212. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CN6212 datasheets or manufacturer documentation.
Datasheet: CN6212 Datasheet (PDF)
The CN6212 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.