Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CN86L040OGR
CN86L040OGR - 1
CN86L040OGR - 2
CN86L040OGR - 3
Extended1/3
* Images are for reference only
CN86L040OGR
Attributes
Value
Manufacturer
Xinbei Electronics Technology
MFR.Part #
CN86L040OGR
JLCPCB Part #
C3039531
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 1.2uA 300mA 30V 4V 60dB@(100Hz) 700mV@(300mA) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXinbei Electronics Technology
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current1.2uA
Output TypeFixed
Voltage - Supply30V
Output Current300mA
FeaturesShort Circuit Protection、Thermal shutdown、Adjustable current limiting
Output ConfigurationPositive
Voltage Dropout700mV@(300mA)
Output Voltage4V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CN86L040OGR
CN86L040OGR

* Images are for reference only

CN86L040OGR

Extended
Manufacturer

Xinbei Electronics Technology

MFR.Part #
CN86L040OGR
JLCPCB Part #
C3039531
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 1.2uA 300mA 30V 4V 60dB@(100Hz) 700mV@(300mA) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN86L040OGR

* Images are for reference only

CN86L040OGR
Extended
Manufacturer

Xinbei Electronics Technology

MFR.Part #
CN86L040OGR
JLCPCB Part #
C3039531
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 1.2uA 300mA 30V 4V 60dB@(100Hz) 700mV@(300mA) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN86L040OGR Specifications

CN86L040OGR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXinbei Electronics Technology
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current1.2uA
Output TypeFixed
Voltage - Supply30V
Output Current300mA
FeaturesShort Circuit Protection、Thermal shutdown、Adjustable current limiting
Output ConfigurationPositive
Voltage Dropout700mV@(300mA)
Output Voltage4V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN86L040OGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN86L040OGR Schematic Symbol & PCB Footprint

The CN86L040OGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.