Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CN88L050ATCR
CN88L050ATCR - 1
CN88L050ATCR - 2
CN88L050ATCR - 3
CN88L050ATCR - 4
Extended1/4
* Images are for reference only
CN88L050ATCR
Attributes
Value
Manufacturer
Xinbei Electronics Technology
MFR.Part #
CN88L050ATCR
JLCPCB Part #
C3039525
Package
SOT-23-5
Description
-45℃~+150℃@(Tj) 1 150mA 35V 45dB@(120Hz) 500mV@(100mA) 5V 6uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXinbei Electronics Technology
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)45dB@(120Hz)
Operating Temperature-45℃~+150℃@(Tj)
standby current6uA
Output TypeFixed
Voltage - Supply35V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout500mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CN88L050ATCR
CN88L050ATCR

* Images are for reference only

CN88L050ATCR

Extended
Manufacturer

Xinbei Electronics Technology

MFR.Part #
CN88L050ATCR
JLCPCB Part #
C3039525
Package
SOT-23-5
Description
-45℃~+150℃@(Tj) 1 150mA 35V 45dB@(120Hz) 500mV@(100mA) 5V 6uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN88L050ATCR

* Images are for reference only

CN88L050ATCR
Extended
Manufacturer

Xinbei Electronics Technology

MFR.Part #
CN88L050ATCR
JLCPCB Part #
C3039525
Package
SOT-23-5
Description
-45℃~+150℃@(Tj) 1 150mA 35V 45dB@(120Hz) 500mV@(100mA) 5V 6uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN88L050ATCR Specifications

CN88L050ATCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXinbei Electronics Technology
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)45dB@(120Hz)
Operating Temperature-45℃~+150℃@(Tj)
standby current6uA
Output TypeFixed
Voltage - Supply35V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout500mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN88L050ATCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN88L050ATCR Schematic Symbol & PCB Footprint

The CN88L050ATCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.