Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. CN91C4S96
CN91C4S96 - 1
CN91C4S96 - 2
CN91C4S96 - 3
Extended1/3
* Images are for reference only
CN91C4S96
Attributes
Value
Manufacturer
Xinbei Electronics Technology
MFR.Part #
CN91C4S96
JLCPCB Part #
C3039522
Package
-
Description
-40℃~+85℃ 1/4 2-Wire Serial Interface 2.7V~5.5V 6uA 96 Segment 96x4 bit - LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerXinbei Electronics Technology
Package-
Display Configurations(bit)96x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4
Voltage - Supply2.7V~5.5V
Current - Supply6uA
Interface2-Wire Serial Interface
Display Configurations(Segment)96 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. CN91C4S96
CN91C4S96

* Images are for reference only

CN91C4S96

Extended
Manufacturer

Xinbei Electronics Technology

MFR.Part #
CN91C4S96
JLCPCB Part #
C3039522
Package
-
Description
-40℃~+85℃ 1/4 2-Wire Serial Interface 2.7V~5.5V 6uA 96 Segment 96x4 bit - LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN91C4S96

* Images are for reference only

CN91C4S96
Extended
Manufacturer

Xinbei Electronics Technology

MFR.Part #
CN91C4S96
JLCPCB Part #
C3039522
Package
-
Description
-40℃~+85℃ 1/4 2-Wire Serial Interface 2.7V~5.5V 6uA 96 Segment 96x4 bit - LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN91C4S96 Specifications

CN91C4S96 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerXinbei Electronics Technology
Package-
Display Configurations(bit)96x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4
Voltage - Supply2.7V~5.5V
Current - Supply6uA
Interface2-Wire Serial Interface
Display Configurations(Segment)96 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN91C4S96. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN91C4S96 Schematic Symbol & PCB Footprint

The CN91C4S96 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.