



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Xinbei Electronics Technology | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~36V | |
| Features | Bidirectional relay driver | |
| RDS(on) | 10Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CN8023B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Xinbei Electronics Technology | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~36V | |
| Features | Bidirectional relay driver | |
| RDS(on) | 10Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN8023B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CN8023B datasheets or manufacturer documentation.
Datasheet: CN8023B Datasheet (PDF)
The CN8023B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.