


B-3000F20P-E800
- Manufacturer
- MFR.Part #
- B-3000F20P-E800
- JLCPCB Part #
- C384521
- Package
- P=2.54mm
- Description
- 10 2 2-Piece (Connector + Crimp Terminal) 2.54mm 2.54mm 2x10P Copper alloy IDC Connector P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | P=2.54mm | |
| Number of Positions or Pins | 2x10P | |
| Number of Rows | 2 | |
| Contact Material | Copper alloy | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Holder Type | 2-Piece (Connector + Crimp Terminal) | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 10 |

* Images are for reference only
B-3000F20P-E800
Extended- Manufacturer
- MFR.Part #
- B-3000F20P-E800
- JLCPCB Part #
- C384521
- Package
- P=2.54mm
- Description
- 10 2 2-Piece (Connector + Crimp Terminal) 2.54mm 2.54mm 2x10P Copper alloy IDC Connector P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B-3000F20P-E800
Extended- Manufacturer
- MFR.Part #
- B-3000F20P-E800
- JLCPCB Part #
- C384521
- Package
- P=2.54mm
- Description
- 10 2 2-Piece (Connector + Crimp Terminal) 2.54mm 2.54mm 2x10P Copper alloy IDC Connector P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B-3000F20P-E800 Specifications
B-3000F20P-E800 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | P=2.54mm | |
| Number of Positions or Pins | 2x10P | |
| Number of Rows | 2 | |
| Contact Material | Copper alloy | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Holder Type | 2-Piece (Connector + Crimp Terminal) | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B-3000F20P-E800. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B-3000F20P-E800 Documents
B-3000F20P-E800 datasheets or manufacturer documentation.
Datasheet: B-3000F20P-E800 Datasheet (PDF)
B-3000F20P-E800 Schematic Symbol & PCB Footprint
The B-3000F20P-E800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.