



VHF100505HQ20NHT
- Manufacturer
- MFR.Part #
- VHF100505HQ20NHT
- JLCPCB Part #
- C3032790
- Package
- 0402
- Description
- 20nH 2GHz 350mA 600mΩ 8@100MHz Multilayer inductor、High-frequency inductor ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0402 | |
| Inductance | 20nH | |
| Type | Multilayer inductor、High-frequency inductor | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 2GHz | |
| Tolerance | ±3% | |
| Current Rating | 350mA | |
| DC Resistance(DCR) | 600mΩ |

* Images are for reference only
VHF100505HQ20NHT
Extended- Manufacturer
- MFR.Part #
- VHF100505HQ20NHT
- JLCPCB Part #
- C3032790
- Package
- 0402
- Description
- 20nH 2GHz 350mA 600mΩ 8@100MHz Multilayer inductor、High-frequency inductor ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VHF100505HQ20NHT
Extended- Manufacturer
- MFR.Part #
- VHF100505HQ20NHT
- JLCPCB Part #
- C3032790
- Package
- 0402
- Description
- 20nH 2GHz 350mA 600mΩ 8@100MHz Multilayer inductor、High-frequency inductor ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VHF100505HQ20NHT Specifications
VHF100505HQ20NHT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0402 | |
| Inductance | 20nH | |
| Type | Multilayer inductor、High-frequency inductor | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 2GHz | |
| Tolerance | ±3% | |
| Current Rating | 350mA | |
| DC Resistance(DCR) | 600mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VHF100505HQ20NHT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VHF100505HQ20NHT Documents
VHF100505HQ20NHT datasheets or manufacturer documentation.
Datasheet: VHF100505HQ20NHT Datasheet (PDF)
VHF100505HQ20NHT Schematic Symbol & PCB Footprint
The VHF100505HQ20NHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.