


1SS389
- MFR.Part #
- 1SS389
- JLCPCB Part #
- C3031840
- Package
- SOD-523
- Description
- -40℃~+125℃ 1 Independent 100mA 10V 1A 20uA@10V 500mV@100mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOD-523 | |
| Voltage - Forward(Vf@If) | 500mV@100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Voltage - DC Reverse(Vr) | 10V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 100mA | |
| Reverse Leakage Current (Ir) | 20uA@10V |

* Images are for reference only
1SS389
Extended- MFR.Part #
- 1SS389
- JLCPCB Part #
- C3031840
- Package
- SOD-523
- Description
- -40℃~+125℃ 1 Independent 100mA 10V 1A 20uA@10V 500mV@100mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1SS389
Extended- MFR.Part #
- 1SS389
- JLCPCB Part #
- C3031840
- Package
- SOD-523
- Description
- -40℃~+125℃ 1 Independent 100mA 10V 1A 20uA@10V 500mV@100mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1SS389 Specifications
1SS389 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOD-523 | |
| Voltage - Forward(Vf@If) | 500mV@100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Voltage - DC Reverse(Vr) | 10V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 100mA | |
| Reverse Leakage Current (Ir) | 20uA@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1SS389. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1SS389 Documents
1SS389 datasheets or manufacturer documentation.
Datasheet: 1SS389 Datasheet (PDF)
1SS389 Schematic Symbol & PCB Footprint
The 1SS389 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.