
* Images are for reference only
3557
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 3557
- JLCPCB Part #
- C2680614
- Package
- Plugin,P=3.4mm
- Description
- 1 30A 500V Blade Clip 插件,P=3.4mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6583
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 6388
In-stock Item Pricing
Qty Unit Price
1+
$0.2581
50+
$0.2088
150+
$0.1877
500+
$0.1614
2500+
$0.1497
5000+
$0.1426
Related Products
Welcome back, may I help you?