


OP252033333MEDA4SI-u
- Manufacturer
- MFR.Part #
- OP252033333MEDA4SI-u
- JLCPCB Part #
- C382496
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 3.3V 33.333MHz ±30ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±30ppm | |
| Frequency | 33.333MHz |

* Images are for reference only
OP252033333MEDA4SI-u
Extended- Manufacturer
- MFR.Part #
- OP252033333MEDA4SI-u
- JLCPCB Part #
- C382496
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 3.3V 33.333MHz ±30ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OP252033333MEDA4SI-u
Extended- Manufacturer
- MFR.Part #
- OP252033333MEDA4SI-u
- JLCPCB Part #
- C382496
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 3.3V 33.333MHz ±30ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP252033333MEDA4SI-u Specifications
OP252033333MEDA4SI-u technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±30ppm | |
| Frequency | 33.333MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP252033333MEDA4SI-u. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP252033333MEDA4SI-u Documents
OP252033333MEDA4SI-u datasheets or manufacturer documentation.
Datasheet: OP252033333MEDA4SI-u Datasheet (PDF)
OP252033333MEDA4SI-u Schematic Symbol & PCB Footprint
The OP252033333MEDA4SI-u schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.