
* Images are for reference only
FM32X563K631EEG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM32X563K631EEG
- JLCPCB Part #
- C382218
- Package
- 1210
- Description
- 56nF 630V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 473
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$0.1506
50+
$0.1241
150+
$0.1108
500+
$0.1008
2000+
$0.0928
4000+
$0.0888
Related Products