
* Images are for reference only
GD32F330G8U7TR(HHG 55nm)
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD32F330G8U7TR(HHG 55nm)
- JLCPCB Part #
- C3015610
- Package
- QFN-28(4x4)
- Description
- Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware parity check、Independent watchdog (IWDG)、Window watchdog (WWDG) QFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9217
10+
$0.6434
Related Products