
* Images are for reference only
3522-2
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 3522-2
- JLCPCB Part #
- C3204137
- Package
- -
- Description
- 1 20A 32V Blade Bracket type - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 287
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 186
In-stock Item Pricing
Qty Unit Price
1+
$1.2501
10+
$1.0649
30+
$0.9650
100+
$0.8490
500+
$0.7991
1000+
$0.7765
Welcome back, may I help you?