
* Images are for reference only
351510210
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 351510210
- JLCPCB Part #
- C488351
- Package
- P=6.2mm
- Description
- -40℃~+120℃ 1 1x2P 2 6.2mm Locking PBT UL94V-0 White P=6.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20876
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20876
In-stock Item Pricing
Qty Unit Price
1+
$0.0604
50+
$0.0535
150+
$0.0501
500+
$0.0475
2500+
$0.0454
5000+
$0.0444
Related Products
Welcome back, may I help you?