CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1TS022A-1600-3500A3-CT
1TS022A-1600-3500A3-CT - 1
1TS022A-1600-3500A3-CT - 2
1TS022A-1600-3500A3-CT - 3
1TS022A-1600-3500A3-CT - 4
Extended1/4
* Images are for reference only

1TS022A-1600-3500A3-CT

Attributes
Value
Manufacturer
HYP (Hongyuan Precision)
MFR.Part #
1TS022A-1600-3500A3-CT
JLCPCB Part #
C33129657
Package
SMD,4.5x3.4mm
Description
1.6N 100,000 cycles 12V 3.4mm 3.5mm 4.5mm 50mA No Round Button SMD(SMT) Tab Surface Mount, Right Angle With Bracket SMD,4.5x3.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHYP (Hongyuan Precision)
PackageSMD,4.5x3.4mm
Operating Force1.6N
Contact Current50mA
Length4.5mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life100,000 cycles
Actuator StyleRound Button
with BracketWith Bracket
Switch Height3.5mm
With LampNo
Mounting TypeSurface Mount, Right Angle
Width3.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1TS022A-1600-3500A3-CT
1TS022A-1600-3500A3-CT

* Images are for reference only

1TS022A-1600-3500A3-CT

Extended
Manufacturer

HYP (Hongyuan Precision)

MFR.Part #
1TS022A-1600-3500A3-CT
JLCPCB Part #
C33129657
Package
SMD,4.5x3.4mm
Description
1.6N 100,000 cycles 12V 3.4mm 3.5mm 4.5mm 50mA No Round Button SMD(SMT) Tab Surface Mount, Right Angle With Bracket SMD,4.5x3.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TS022A-1600-3500A3-CT

* Images are for reference only

1TS022A-1600-3500A3-CT

Extended
Manufacturer

HYP (Hongyuan Precision)

MFR.Part #
1TS022A-1600-3500A3-CT
JLCPCB Part #
C33129657
Package
SMD,4.5x3.4mm
Description
1.6N 100,000 cycles 12V 3.4mm 3.5mm 4.5mm 50mA No Round Button SMD(SMT) Tab Surface Mount, Right Angle With Bracket SMD,4.5x3.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TS022A-1600-3500A3-CT Specifications

1TS022A-1600-3500A3-CT technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHYP (Hongyuan Precision)
PackageSMD,4.5x3.4mm
Operating Force1.6N
Contact Current50mA
Length4.5mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life100,000 cycles
Actuator StyleRound Button
with BracketWith Bracket
Switch Height3.5mm
With LampNo
Mounting TypeSurface Mount, Right Angle
Width3.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1TS022A-1600-3500A3-CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1TS022A-1600-3500A3-CT Documents

1TS022A-1600-3500A3-CT datasheets or manufacturer documentation.

Datasheet: 1TS022A-1600-3500A3-CT Datasheet (PDF)

1TS022A-1600-3500A3-CT Schematic Symbol & PCB Footprint

The 1TS022A-1600-3500A3-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.