Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1TS005D-1600-7000AB
1TS005D-1600-7000AB - 1
1TS005D-1600-7000AB - 2
1TS005D-1600-7000AB - 3
1TS005D-1600-7000AB - 4
Extended1/4
* Images are for reference only
1TS005D-1600-7000AB
Attributes
Value
Manufacturer
HYP (Hongyuan Precision)
MFR.Part #
1TS005D-1600-7000AB
JLCPCB Part #
C33129650
Package
Plugin,7.5x3.6mm
Description
1.6N 100,000 cycles 12V 50mA 6.1mm 7.5mm 7mm No PC Pin Right Angle Round Button With Bracket Plugin,7.5x3.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHYP (Hongyuan Precision)
PackagePlugin,7.5x3.6mm
Operating Force1.6N
Contact Current50mA
Length7.5mm
Termination StylePC Pin
Voltage Rating12V
Life100,000 cycles
Actuator StyleRound Button
with BracketWith Bracket
Switch Height7mm
Mounting TypeRight Angle
With LampNo
Width6.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1TS005D-1600-7000AB
1TS005D-1600-7000AB

* Images are for reference only

1TS005D-1600-7000AB

Extended
Manufacturer

HYP (Hongyuan Precision)

MFR.Part #
1TS005D-1600-7000AB
JLCPCB Part #
C33129650
Package
Plugin,7.5x3.6mm
Description
1.6N 100,000 cycles 12V 50mA 6.1mm 7.5mm 7mm No PC Pin Right Angle Round Button With Bracket Plugin,7.5x3.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TS005D-1600-7000AB

* Images are for reference only

1TS005D-1600-7000AB
Extended
Manufacturer

HYP (Hongyuan Precision)

MFR.Part #
1TS005D-1600-7000AB
JLCPCB Part #
C33129650
Package
Plugin,7.5x3.6mm
Description
1.6N 100,000 cycles 12V 50mA 6.1mm 7.5mm 7mm No PC Pin Right Angle Round Button With Bracket Plugin,7.5x3.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TS005D-1600-7000AB Specifications

1TS005D-1600-7000AB technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHYP (Hongyuan Precision)
PackagePlugin,7.5x3.6mm
Operating Force1.6N
Contact Current50mA
Length7.5mm
Termination StylePC Pin
Voltage Rating12V
Life100,000 cycles
Actuator StyleRound Button
with BracketWith Bracket
Switch Height7mm
Mounting TypeRight Angle
With LampNo
Width6.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1TS005D-1600-7000AB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1TS005D-1600-7000AB Documents

1TS005D-1600-7000AB datasheets or manufacturer documentation.

Datasheet: 1TS005D-1600-7000AB Datasheet (PDF)

1TS005D-1600-7000AB Schematic Symbol & PCB Footprint

The 1TS005D-1600-7000AB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.