



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Advanced Analog Technology | |
| Package | TO-92S | |
| Operating Temperature | -20℃~+105℃ | |
| Type | Omnipolar | |
| Output Type | Open-drain | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Built-in oscillator、Power-on reset | |
| Operation Points | 5mT | |
| Operating Current | 3uA | |
| BHYS | 1mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FD2H001BH-LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Advanced Analog Technology | |
| Package | TO-92S | |
| Operating Temperature | -20℃~+105℃ | |
| Type | Omnipolar | |
| Output Type | Open-drain | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Built-in oscillator、Power-on reset | |
| Operation Points | 5mT | |
| Operating Current | 3uA | |
| BHYS | 1mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FD2H001BH-LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FD2H001BH-LF datasheets or manufacturer documentation.
Datasheet: FD2H001BH-LF Datasheet (PDF)
The FD2H001BH-LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.